Technical Document
Specifications
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
Laser
Reading Distance
365mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
10 → 30 V dc
Data Interface
RS232
Power Consumption
2.8 W
Length
61mm
Width
66mm
Dimensions
61 x 66 x 38 mm
Depth
38mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Country of Origin
Germany
Product details
CLV 61x Fixed Reader
A compact barcode scanner designed for use within intralogistics and warehousing. Easy integration and reliable decoding offer great versatility. This barcode reader features a complex reconstruction algorithm which provides excellent results when reading concealed or damaged barcodes.
Supply voltage 10 → 30 V dc
Power consumption 2.8 W
Operating temperature range 0 → +40 °C
A wide variety of output formats to provide easy configuration to a PLC
Firmware updates made easy via Micro-SD flash card
€ 2,504.50
€ 2,504.50 Each (Exc. VAT)
€ 2,955.31
€ 2,955.31 Each (inc. VAT)
1
€ 2,504.50
€ 2,504.50 Each (Exc. VAT)
€ 2,955.31
€ 2,955.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
Laser
Reading Distance
365mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
10 → 30 V dc
Data Interface
RS232
Power Consumption
2.8 W
Length
61mm
Width
66mm
Dimensions
61 x 66 x 38 mm
Depth
38mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Country of Origin
Germany
Product details
CLV 61x Fixed Reader
A compact barcode scanner designed for use within intralogistics and warehousing. Easy integration and reliable decoding offer great versatility. This barcode reader features a complex reconstruction algorithm which provides excellent results when reading concealed or damaged barcodes.
Supply voltage 10 → 30 V dc
Power consumption 2.8 W
Operating temperature range 0 → +40 °C
A wide variety of output formats to provide easy configuration to a PLC
Firmware updates made easy via Micro-SD flash card