Technical Document
Specifications
Brand
SickDetection Range
0 to 400 (Proximity System) mm, 0 → 1320 (Through-Beam System) mm
Output Type
NPN, PNP
Fibre Optic Type
Glass, Plastic
Terminal Type
4-Wire
Response Time
5.00E-05 seconds
Electrical Connection
Cable
Switching Frequency
10 kHz
IP Rating
IP66
Housing Material
Plastic
Supply Voltage
10 → 30 V dc
Length
34.6mm
Width
10.5mm
Depth
71.9mm
Minimum Operating Temperature
-25°C
Dimensions
10.5 x 34.6 x 71.9 mm
Maximum Operating Temperature
+55°C
Country of Origin
China
€ 259.73
€ 259.73 Each (Exc. VAT)
€ 306.48
€ 306.48 Each (inc. VAT)
1
€ 259.73
€ 259.73 Each (Exc. VAT)
€ 306.48
€ 306.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
0 to 400 (Proximity System) mm, 0 → 1320 (Through-Beam System) mm
Output Type
NPN, PNP
Fibre Optic Type
Glass, Plastic
Terminal Type
4-Wire
Response Time
5.00E-05 seconds
Electrical Connection
Cable
Switching Frequency
10 kHz
IP Rating
IP66
Housing Material
Plastic
Supply Voltage
10 → 30 V dc
Length
34.6mm
Width
10.5mm
Depth
71.9mm
Minimum Operating Temperature
-25°C
Dimensions
10.5 x 34.6 x 71.9 mm
Maximum Operating Temperature
+55°C
Country of Origin
China