SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 120 m Detection Range

RS Stock No.: 285-9536Brand: SICKManufacturers Part No.: GSE20M-QK112170ZZZ
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

120 m

Output Type

PNP/NPN

Electrical Connection

Terminal Connection

Maximum dc Voltage

30V

Terminal Type

Terminal Connection

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Maximum Operating Temperature

+60°C

Series

GSE20M

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Standards Met

CE

Country of Origin

Malaysia

€ 409.04

€ 409.04 Each (Exc. VAT)

€ 482.67

€ 482.67 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 120 m Detection Range

€ 409.04

€ 409.04 Each (Exc. VAT)

€ 482.67

€ 482.67 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 120 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

120 m

Output Type

PNP/NPN

Electrical Connection

Terminal Connection

Maximum dc Voltage

30V

Terminal Type

Terminal Connection

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Maximum Operating Temperature

+60°C

Series

GSE20M

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Standards Met

CE

Country of Origin

Malaysia