E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 10 → 30V dc, MZC2, with LED indicator

RS Stock No.: 212-8690Brand: SICKManufacturers Part No.: MZC2-1V7PS-SU0
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZC2

LED Indicator

Yes

Compatible with

C-Slot

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 95.96

€ 95.96 Each (Exc. VAT)

€ 113.23

€ 113.23 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 10 → 30V dc, MZC2, with LED indicator

€ 95.96

€ 95.96 Each (Exc. VAT)

€ 113.23

€ 113.23 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 10 → 30V dc, MZC2, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZC2

LED Indicator

Yes

Compatible with

C-Slot

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Outlet Port

Wire

Country of Origin

Hungary