E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 3.7 m Detection Range

RS Stock No.: 763-7892Brand: SICKManufacturers Part No.: VL18-3N3140
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 3.7 m

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Series

V18

Housing Material

Nickel Plated Brass

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

VL18 Photoelectric Retroreflective Sensors - Nickel Plated Brass

Energetic photoelectric proximity sensors in cylindrical M18 stainless steel housing.

Scanning distance up to 3.7m
Design enables simple assembly and alignment and simple replacement of the device
Compact, space-saving design easily fits in tight application spaces
Polarizing filter prevents false readings on reflective surfaces
Light spot (distance): 150 mm (3 m)
Housing length: 78 mm

Stock information temporarily unavailable.

€ 197.72

€ 197.72 Each (Exc. VAT)

€ 233.31

€ 233.31 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 3.7 m Detection Range

€ 197.72

€ 197.72 Each (Exc. VAT)

€ 233.31

€ 233.31 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 3.7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 3.7 m

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Series

V18

Housing Material

Nickel Plated Brass

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

VL18 Photoelectric Retroreflective Sensors - Nickel Plated Brass

Energetic photoelectric proximity sensors in cylindrical M18 stainless steel housing.

Scanning distance up to 3.7m
Design enables simple assembly and alignment and simple replacement of the device
Compact, space-saving design easily fits in tight application spaces
Polarizing filter prevents false readings on reflective surfaces
Light spot (distance): 150 mm (3 m)
Housing length: 78 mm