SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 7 m Detection Range

Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
50 mm → 7 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<500 μs
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
V180-2
Housing Material
PBT, PC
Country of Origin
China
Product details
Sick Photoelectric Retroreflective Sensor - VL180 Series
Introducing Sick's VL180 photoelectric retroreflective sensor within a cylindrical M18 housing. The VL180 proximity sensor has a polarizing filter for reliable detection of highly reflective objects. Sick's photoelectric sensors are cost-effective, providing a sensing solution for lower installation costs. The smooth and flat front screen reduces the accumulation of dirt and dust, ultimately reducing the amount of maintenance and ensures reliable operation.
Features & Benefits
Bright power and signal LEDs with 360° visibility
Red sender LED simplifies alignment and saves installation time
Flat, smooth lens reduces the collection of dust and dirt ensuring safe operation
High switching frequency
Housing length 70.2 mm
Cylindrical housing design
Features a supply voltage of 10V DC - 30V DC
The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
The sensor has light and dark switching modes
The connection type is a male connector M12, 4-pin
Switching mode selectable via L/D control cable
Supplied with
2 fastening nuts
Reflector
€ 152.17
€ 152.17 Each (Exc. VAT)
€ 179.56
€ 179.56 Each (inc. VAT)
1
€ 152.17
€ 152.17 Each (Exc. VAT)
€ 179.56
€ 179.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
50 mm → 7 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<500 μs
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
V180-2
Housing Material
PBT, PC
Country of Origin
China
Product details
Sick Photoelectric Retroreflective Sensor - VL180 Series
Introducing Sick's VL180 photoelectric retroreflective sensor within a cylindrical M18 housing. The VL180 proximity sensor has a polarizing filter for reliable detection of highly reflective objects. Sick's photoelectric sensors are cost-effective, providing a sensing solution for lower installation costs. The smooth and flat front screen reduces the accumulation of dirt and dust, ultimately reducing the amount of maintenance and ensures reliable operation.
Features & Benefits
Bright power and signal LEDs with 360° visibility
Red sender LED simplifies alignment and saves installation time
Flat, smooth lens reduces the collection of dust and dirt ensuring safe operation
High switching frequency
Housing length 70.2 mm
Cylindrical housing design
Features a supply voltage of 10V DC - 30V DC
The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
The sensor has light and dark switching modes
The connection type is a male connector M12, 4-pin
Switching mode selectable via L/D control cable
Supplied with
2 fastening nuts
Reflector