E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 400 → 480 V 0.28 kW Servo Motor, 4500 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter

RS Stock No.: 274-2221Brand: SiemensManufacturers Part No.: 1FK2103-2AH00-0SA0
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Siemens

Maximum Output Torque

1.95 Nm

Supply Voltage

400 → 480 V

Output Speed

4500 rpm

Power Rating

0.28 kW

Stall Torque

0.59Nm

Shaft Diameter

11mm

Country of Origin

Romania

Stock information temporarily unavailable.

€ 1,297.60

€ 1,297.60 Each (Exc. VAT)

€ 1,531.17

€ 1,531.17 Each (inc. VAT)

Siemens 400 → 480 V 0.28 kW Servo Motor, 4500 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter

€ 1,297.60

€ 1,297.60 Each (Exc. VAT)

€ 1,531.17

€ 1,531.17 Each (inc. VAT)

Siemens 400 → 480 V 0.28 kW Servo Motor, 4500 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Output Torque

1.95 Nm

Supply Voltage

400 → 480 V

Output Speed

4500 rpm

Power Rating

0.28 kW

Stall Torque

0.59Nm

Shaft Diameter

11mm

Country of Origin

Romania