Technical Document
Specifications
Brand
SiemensPower Rating
1.1 kW, 1.27 kW
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V, 460 V, 690 V
Phase
3
Number of Poles
2
Mounting Type
Foot Mount
Rotation
Reversible
Series
SIMOTICS GP
Country of Origin
Czech Republic
You may be interested in
RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount MountingBrand: RS PRO
€ 402.24Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 1.1 kW, 1.27 kW, IE3, 3 Phase, 2 Pole, 400 V, 460 V, 690
1
P.O.A.
Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 1.1 kW, 1.27 kW, IE3, 3 Phase, 2 Pole, 400 V, 460 V, 690
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount MountingBrand: RS PRO
€ 402.24Each (Exc. VAT)
Technical Document
Specifications
Brand
SiemensPower Rating
1.1 kW, 1.27 kW
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V, 460 V, 690 V
Phase
3
Number of Poles
2
Mounting Type
Foot Mount
Rotation
Reversible
Series
SIMOTICS GP
Country of Origin
Czech Republic
You may be interested in
RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount MountingBrand: RS PRO
€ 402.24Each (Exc. VAT)