E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Steel Wire Rope 3SE7910-2AC, 20m

RS Stock No.: 156-944Brand: SiemensManufacturers Part No.: 3SE7910-2AC
brand-logo
View all in Rope

Technical Document

Specifications

Brand

Siemens

Type

Wire Rope

Material

Steel

Diameter

3 mm

Length

20m

Country of Origin

China

Stock information temporarily unavailable.

€ 163.84

€ 163.84 Each (Exc. VAT)

€ 193.33

€ 193.33 Each (inc. VAT)

Siemens Steel Wire Rope 3SE7910-2AC, 20m

€ 163.84

€ 163.84 Each (Exc. VAT)

€ 193.33

€ 193.33 Each (inc. VAT)

Siemens Steel Wire Rope 3SE7910-2AC, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Type

Wire Rope

Material

Steel

Diameter

3 mm

Length

20m

Country of Origin

China