Siemens SIRIUS 3SK SIRIUS Safety Bundle Basic Emergency Stop Safety Relay, 24V dc, Dual-Channel

RS Stock No.: 197-3298Brand: SiemensManufacturers Part No.: 3SK1911-3SB40
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Function

Emergency Stop

Auxiliary Contacts

0

Range

SIRIUS 3SK

Series

SIRIUS Safety Bundle Basic

Country of Origin

Germany

Stock information temporarily unavailable.

€ 507.62

€ 507.62 Each (Exc. VAT)

€ 598.99

€ 598.99 Each (inc. VAT)

Siemens SIRIUS 3SK SIRIUS Safety Bundle Basic Emergency Stop Safety Relay, 24V dc, Dual-Channel

€ 507.62

€ 507.62 Each (Exc. VAT)

€ 598.99

€ 598.99 Each (inc. VAT)

Siemens SIRIUS 3SK SIRIUS Safety Bundle Basic Emergency Stop Safety Relay, 24V dc, Dual-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Function

Emergency Stop

Auxiliary Contacts

0

Range

SIRIUS 3SK

Series

SIRIUS Safety Bundle Basic

Country of Origin

Germany