Technical Document
Specifications
Brand
SiemensBlock Type
Contact & Light Block
Voltage Rating
6 → 24V ac/dc
Series
SIRIUS ACT 3SU15
Contact Configuration
1NC
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
6A
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
Germany
Product details
Holders with LED Light Blocks
Siemens holders with integrated LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Available with different LED colours.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
€ 31.21
€ 31.21 Each (Exc. VAT)
€ 36.83
€ 36.83 Each (inc. VAT)
1
€ 31.21
€ 31.21 Each (Exc. VAT)
€ 36.83
€ 36.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensBlock Type
Contact & Light Block
Voltage Rating
6 → 24V ac/dc
Series
SIRIUS ACT 3SU15
Contact Configuration
1NC
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
6A
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
Germany
Product details
Holders with LED Light Blocks
Siemens holders with integrated LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Available with different LED colours.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes