Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Siemens Sentron Series Window Current Transformer, 700A Input, 700:5, 5 A Output

RS Stock No.: 175-6175Brand: SiemensManufacturers Part No.: 4NC5228-2FE21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

700:5

Series

SENTRON

Transformer Type

Window

Input Current

700A

Output Current

5 A

Overall Height

62.2mm

Overall Width

59.5mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

59.5 x 75.3 x 62.2 mm

Stock information temporarily unavailable.

€ 129.41

€ 129.41 Each (Exc. VAT)

€ 152.70

€ 152.70 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 700A Input, 700:5, 5 A Output

€ 129.41

€ 129.41 Each (Exc. VAT)

€ 152.70

€ 152.70 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 700A Input, 700:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

700:5

Series

SENTRON

Transformer Type

Window

Input Current

700A

Output Current

5 A

Overall Height

62.2mm

Overall Width

59.5mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

59.5 x 75.3 x 62.2 mm