E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Sentron 5SP4 MCB, 3P, 80A Curve D, 400V AC, 10 kA Breaking Capacity

RS Stock No.: 196-3606Brand: SiemensManufacturers Part No.: 5SP4380-8
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SP4

Circuit Breaker Type

MCB

Length

79.8mm

Width

77mm

Mounting Style

DIN Rail Mount

Depth

90mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

€ 723.22

€ 723.22 Each (Exc. VAT)

€ 853.40

€ 853.40 Each (inc. VAT)

Siemens Sentron 5SP4 MCB, 3P, 80A Curve D, 400V AC, 10 kA Breaking Capacity

€ 723.22

€ 723.22 Each (Exc. VAT)

€ 853.40

€ 853.40 Each (inc. VAT)

Siemens Sentron 5SP4 MCB, 3P, 80A Curve D, 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SP4

Circuit Breaker Type

MCB

Length

79.8mm

Width

77mm

Mounting Style

DIN Rail Mount

Depth

90mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

Turkey

You may be interested in