E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 5SY41 5SY MCB Mini Circuit Breaker, 1P, 6A, Type A, 400V AC, 60V DC, 35 kA Breaking Capacity

RS Stock No.: 266-9592Brand: SiemensManufacturers Part No.: 5SY41155
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type A

Rated AC Voltage

400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

35 kA

Range

5SY41

Series

5SY

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Stock information temporarily unavailable.

€ 88.27

€ 88.27 Each (Exc. VAT)

€ 104.16

€ 104.16 Each (inc. VAT)

Siemens 5SY41 5SY MCB Mini Circuit Breaker, 1P, 6A, Type A, 400V AC, 60V DC, 35 kA Breaking Capacity

€ 88.27

€ 88.27 Each (Exc. VAT)

€ 104.16

€ 104.16 Each (inc. VAT)

Siemens 5SY41 5SY MCB Mini Circuit Breaker, 1P, 6A, Type A, 400V AC, 60V DC, 35 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type A

Rated AC Voltage

400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

35 kA

Range

5SY41

Series

5SY

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

Germany