Siemens Silver 2 Gang Frame

RS Stock No.: 664-416Brand: SiemensManufacturers Part No.: 5TG1772
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

Siemens

Colour

Silver

Material

Thermoplastic

Number of Gangs

2

Height

151mm

Country of Origin

Germany

€ 20.65

€ 20.65 Each (Exc. VAT)

€ 24.37

€ 24.37 Each (inc. VAT)

Siemens Silver 2 Gang Frame

€ 20.65

€ 20.65 Each (Exc. VAT)

€ 24.37

€ 24.37 Each (inc. VAT)

Siemens Silver 2 Gang Frame

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Colour

Silver

Material

Thermoplastic

Number of Gangs

2

Height

151mm

Country of Origin

Germany