Technical Document
Specifications
Brand
SiemensLight Switch Type
Rocker Light Switch
Colour
White
Material
Thermoplastic
Number of Gangs
1
Height
500mm
Country of Origin
Spain
€ 1,724.61
€ 1,724.61 1 Box of 390 (Exc. VAT)
€ 2,035.04
€ 2,035.04 1 Box of 390 (inc. VAT)
Siemens White 1 Gang Light Switch Cover
1
€ 1,724.61
€ 1,724.61 1 Box of 390 (Exc. VAT)
€ 2,035.04
€ 2,035.04 1 Box of 390 (inc. VAT)
Siemens White 1 Gang Light Switch Cover
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensLight Switch Type
Rocker Light Switch
Colour
White
Material
Thermoplastic
Number of Gangs
1
Height
500mm
Country of Origin
Spain