Technical Document
Specifications
Brand
SiemensInsert Module Type
LED Lamp Insert
Colour
White
Current Rating
1.1mA
Operating Voltage
230V
Series
5T
Country of Origin
Germany
Stock information temporarily unavailable.
€ 15.07
€ 15.07 Each (Exc. VAT)
€ 17.78
€ 17.78 Each (inc. VAT)
Siemens White LED Lamp Insert 1.1mA, 5T Series
1
€ 15.07
€ 15.07 Each (Exc. VAT)
€ 17.78
€ 17.78 Each (inc. VAT)
Siemens White LED Lamp Insert 1.1mA, 5T Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensInsert Module Type
LED Lamp Insert
Colour
White
Current Rating
1.1mA
Operating Voltage
230V
Series
5T
Country of Origin
Germany