Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Siemens SENTRON 5TT INSTA Contactor, 230 V ac Coil, 4-Pole, 25 A, 2 kW, 4NO

RS Stock No.: 209-7196Brand: SiemensManufacturers Part No.: 5TT5830-6
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

25 A

Range

Sentron

Power Rating

2 kW

Series

5TT INSTA

Normal State Configuration

4NO

Country of Origin

Slovenia

Stock information temporarily unavailable.

€ 183.85

€ 183.85 Each (Exc. VAT)

€ 216.94

€ 216.94 Each (inc. VAT)

Siemens SENTRON 5TT INSTA Contactor, 230 V ac Coil, 4-Pole, 25 A, 2 kW, 4NO

€ 183.85

€ 183.85 Each (Exc. VAT)

€ 216.94

€ 216.94 Each (inc. VAT)

Siemens SENTRON 5TT INSTA Contactor, 230 V ac Coil, 4-Pole, 25 A, 2 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

25 A

Range

Sentron

Power Rating

2 kW

Series

5TT INSTA

Normal State Configuration

4NO

Country of Origin

Slovenia