E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input

RS Stock No.: 254-0411Brand: SiemensManufacturers Part No.: 6AG10521FB087BA1
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS LOGO

Number of Inputs

8

Output Type

Relay

For Use With

SIPLUS LOGO

Number of Digital Inputs

8

Voltage Category

115/230 V

Number of Outputs

4

Network Type

Ethernet

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 982.79

€ 982.79 Each (Exc. VAT)

€ 1,159.69

€ 1,159.69 Each (inc. VAT)

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input

€ 982.79

€ 982.79 Each (Exc. VAT)

€ 1,159.69

€ 1,159.69 Each (inc. VAT)

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS LOGO

Number of Inputs

8

Output Type

Relay

For Use With

SIPLUS LOGO

Number of Digital Inputs

8

Voltage Category

115/230 V

Number of Outputs

4

Network Type

Ethernet

Country of Origin

Germany

You may be interested in