E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens TP 1500 Series Touch Screen HMI - 15.4 in, TFT Display, 1280 x 800pixels

RS Stock No.: 864-3977Brand: SiemensManufacturers Part No.: 6AV2124-0QC02-0AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 1500

Display Type

TFT

Manufacturer Part No.

6AV2124-0QC02-0AX0

Display Resolution

1280 x 800pixels

Number of Ports

3

Port Type

Ethernet, MPI, Profibus DP, USB

Onboard Memory

24 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

415 x 310 x 75 mm

Depth

75mm

Length

415mm

Display Size

15.4 in

Width

310mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens TP 1500 Series Touch Screen HMI - 15.4 in, TFT Display, 1280 x 800pixels

P.O.A.

Siemens TP 1500 Series Touch Screen HMI - 15.4 in, TFT Display, 1280 x 800pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 1500

Display Type

TFT

Manufacturer Part No.

6AV2124-0QC02-0AX0

Display Resolution

1280 x 800pixels

Number of Ports

3

Port Type

Ethernet, MPI, Profibus DP, USB

Onboard Memory

24 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

415 x 310 x 75 mm

Depth

75mm

Length

415mm

Display Size

15.4 in

Width

310mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

Country of Origin

Germany