Siemens PLC I/O Module, Digital
RS Stock No.: 203-4022Brand: SiemensManufacturers Part No.: 6ES7143-5AH00-0BA0Distrelec Article No.: 30174123

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Input Type
Digital
Number of Inputs
15
Number of Outputs
8
Output Current
1.4 A
Cable Length
30m
Maximum Operating Temperature
+55°C
Dimensions
159 x 45 x 40 mm
Distrelec Product Id
30174123
Country of Origin
Germany
Stock information temporarily unavailable.
€ 652.85
€ 652.85 Each (Exc. VAT)
€ 770.36
€ 770.36 Each (inc. VAT)
Siemens PLC I/O Module, Digital
1
€ 652.85
€ 652.85 Each (Exc. VAT)
€ 770.36
€ 770.36 Each (inc. VAT)
Siemens PLC I/O Module, Digital
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Input Type
Digital
Number of Inputs
15
Number of Outputs
8
Output Current
1.4 A
Cable Length
30m
Maximum Operating Temperature
+55°C
Dimensions
159 x 45 x 40 mm
Distrelec Product Id
30174123
Country of Origin
Germany