Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital

RS Stock No.: 787-7942Brand: SiemensManufacturers Part No.: 6ES7221-1BF32-0XB0Distrelec Article No.: 11048543
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Digital

Number of Inputs

8

Output Type

Digital

For Use With

SIMATIC S7-1200 Series

Maximum Operating Temperature

+70°C

Dimensions

100 x 45 x 75 mm

Distrelec Product Id

11048543

Country of Origin

China

Stock information temporarily unavailable.

€ 258.19

€ 258.19 Each (Exc. VAT)

€ 304.66

€ 304.66 Each (inc. VAT)

Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital

€ 258.19

€ 258.19 Each (Exc. VAT)

€ 304.66

€ 304.66 Each (inc. VAT)

Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Digital

Number of Inputs

8

Output Type

Digital

For Use With

SIMATIC S7-1200 Series

Maximum Operating Temperature

+70°C

Dimensions

100 x 45 x 75 mm

Distrelec Product Id

11048543

Country of Origin

China