E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIMATIC S7-1200 Series PLC Expansion Module for Use with S7-1200 Series, Digital, Digital, 28.8 V

RS Stock No.: 668-3121Brand: SiemensManufacturers Part No.: 6ES7223-0BD30-0XB0Distrelec Article No.: 12571235
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Series

SIMATIC S7-1200

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

2

For Use With

S7-1200 Series

Supply Voltage

28.8 V

Output Current

500 mA

Cable Length

50mm

Maximum Operating Temperature

+60°C

Dimensions

62 x 38 x 21 mm

Distrelec Product Id

12571235

Country of Origin

China

Product details

S7-1200 - Single board expansion module

A range of Siemens SIMATIC S7-1200 single board expansion module.

Single board (SB) expansion module
Plugs directly into CPU, no changes to CPU dimensions
Fixed wiring via removable terminal connections
Simple adjustment in user application

Stock information temporarily unavailable.

€ 151.64

€ 151.64 Each (Exc. VAT)

€ 178.94

€ 178.94 Each (inc. VAT)

Siemens SIMATIC S7-1200 Series PLC Expansion Module for Use with S7-1200 Series, Digital, Digital, 28.8 V

€ 151.64

€ 151.64 Each (Exc. VAT)

€ 178.94

€ 178.94 Each (inc. VAT)

Siemens SIMATIC S7-1200 Series PLC Expansion Module for Use with S7-1200 Series, Digital, Digital, 28.8 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Series

SIMATIC S7-1200

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

2

For Use With

S7-1200 Series

Supply Voltage

28.8 V

Output Current

500 mA

Cable Length

50mm

Maximum Operating Temperature

+60°C

Dimensions

62 x 38 x 21 mm

Distrelec Product Id

12571235

Country of Origin

China

Product details

S7-1200 - Single board expansion module

A range of Siemens SIMATIC S7-1200 single board expansion module.

Single board (SB) expansion module
Plugs directly into CPU, no changes to CPU dimensions
Fixed wiring via removable terminal connections
Simple adjustment in user application