Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
RS Stock No.: 203-3789Brand: SiemensManufacturers Part No.: 6ES7540-1AB00-0AA0Distrelec Article No.: 30245199

Technical Document
Specifications
Brand
SiemensAccessory Type
Communication Module
Range
CM PTP
Series
SIMATIC S7-1500 ET 200
For Use With
SIMATIC S7-1500
Mounting Type
DIN Rail
Cable Length
1200m
Maximum Operating Temperature
+60°C
Dimensions
147 x 35 x 127 mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 1,374.90
€ 1,374.90 Each (Exc. VAT)
€ 1,622.38
€ 1,622.38 Each (inc. VAT)
Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
1
€ 1,374.90
€ 1,374.90 Each (Exc. VAT)
€ 1,622.38
€ 1,622.38 Each (inc. VAT)
Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Communication Module
Range
CM PTP
Series
SIMATIC S7-1500 ET 200
For Use With
SIMATIC S7-1500
Mounting Type
DIN Rail
Cable Length
1200m
Maximum Operating Temperature
+60°C
Dimensions
147 x 35 x 127 mm
Country of Origin
Germany