Siemens Power Module, 1.1 kW, 1, 3 Phase, 230 V, 6 A, SINAMICS PM240-2 Series

RS Stock No.: 225-5457Brand: SiemensManufacturers Part No.: 6SL3210-1PB15-5UL0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

1.1 kW

Phase

1, 3

Supply Voltage

230 V

Current Rating

6 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

0 → 550Hz

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 733.46

€ 733.46 Each (Exc. VAT)

€ 865.48

€ 865.48 Each (inc. VAT)

Siemens Power Module, 1.1 kW, 1, 3 Phase, 230 V, 6 A, SINAMICS PM240-2 Series

€ 733.46

€ 733.46 Each (Exc. VAT)

€ 865.48

€ 865.48 Each (inc. VAT)

Siemens Power Module, 1.1 kW, 1, 3 Phase, 230 V, 6 A, SINAMICS PM240-2 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

1.1 kW

Phase

1, 3

Supply Voltage

230 V

Current Rating

6 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

0 → 550Hz

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more