Technical Document
Specifications
Brand
SiemensSeries
SENTRON PAC3120
Cutout Width
96mm
Cutout Height
96mm
Display Type
LCD
Number Of Digits
5
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 581.86
€ 581.86 Each (Exc. VAT)
€ 686.59
€ 686.59 Each (inc. VAT)
Siemens LCD Power Monitoring Device
1
€ 581.86
€ 581.86 Each (Exc. VAT)
€ 686.59
€ 686.59 Each (inc. VAT)
Siemens LCD Power Monitoring Device
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SENTRON PAC3120
Cutout Width
96mm
Cutout Height
96mm
Display Type
LCD
Number Of Digits
5
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Hungary