Technical Document
Specifications
Brand
SiemensNumber Of Doors
2
IP Rating
IP55
Series
8GK1483
Door Type
Double Door
Body Material
Steel
External Dimensions
1950 x 800 x 400mm
Country of Origin
Germany
€ 2,578.37
€ 2,578.37 Each (Exc. VAT)
€ 3,042.48
€ 3,042.48 Each (inc. VAT)
Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1950 x 800 x 400mm
1
€ 2,578.37
€ 2,578.37 Each (Exc. VAT)
€ 3,042.48
€ 3,042.48 Each (inc. VAT)
Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1950 x 800 x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber Of Doors
2
IP Rating
IP55
Series
8GK1483
Door Type
Double Door
Body Material
Steel
External Dimensions
1950 x 800 x 400mm
Country of Origin
Germany