Technical Document
Specifications
Brand
SiemensNumber Of Doors
2
IP Rating
IP40
Series
8MF1
Door Type
Plain Door
Body Material
Steel
External Dimensions
2000 x 1000 x 500mm
Country of Origin
Germany
€ 2,954.05
€ 2,954.05 Each (Exc. VAT)
€ 3,485.78
€ 3,485.78 Each (inc. VAT)
Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 1000 x 500mm
1
€ 2,954.05
€ 2,954.05 Each (Exc. VAT)
€ 3,485.78
€ 3,485.78 Each (inc. VAT)
Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 1000 x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber Of Doors
2
IP Rating
IP40
Series
8MF1
Door Type
Plain Door
Body Material
Steel
External Dimensions
2000 x 1000 x 500mm
Country of Origin
Germany