Technical Document
Specifications
Brand
SiemensNumber Of Doors
2
IP Rating
IP55
Series
8MF1
Door Type
Plain Door
Body Material
Steel
External Dimensions
2000 x 1000 x 500mm
Country of Origin
Germany
€ 3,176.02
€ 3,176.02 Each (Exc. VAT)
€ 3,747.70
€ 3,747.70 Each (inc. VAT)
Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 1000 x 500mm
1
€ 3,176.02
€ 3,176.02 Each (Exc. VAT)
€ 3,747.70
€ 3,747.70 Each (inc. VAT)
Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 1000 x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber Of Doors
2
IP Rating
IP55
Series
8MF1
Door Type
Plain Door
Body Material
Steel
External Dimensions
2000 x 1000 x 500mm
Country of Origin
Germany