E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens RLU Series Controller for Use with 4, Digital, Universal, 2, 24 V ac

RS Stock No.: 287-8752Brand: SiemensManufacturers Part No.: RLU222
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Controller

Range

Synco™ 200

Series

RLU

Input Type

Digital, Universal

Number of Inputs

5

Number of Outputs

Analog, Relay

Output Type

2

For Use With

4

Supply Voltage

24 V ac

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 1,452.86

€ 1,452.86 Each (Exc. VAT)

€ 1,714.37

€ 1,714.37 Each (inc. VAT)

Siemens RLU Series Controller for Use with 4, Digital, Universal, 2, 24 V ac

€ 1,452.86

€ 1,452.86 Each (Exc. VAT)

€ 1,714.37

€ 1,714.37 Each (inc. VAT)

Siemens RLU Series Controller for Use with 4, Digital, Universal, 2, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Controller

Range

Synco™ 200

Series

RLU

Input Type

Digital, Universal

Number of Inputs

5

Number of Outputs

Analog, Relay

Output Type

2

For Use With

4

Supply Voltage

24 V ac

Country of Origin

Switzerland