Technical Document
Specifications
Brand
Sifam TinsleyCurrent Type
DC
Cutout Height
38mm
Cutout Width
43mm
Depth
31.2mm
Meter Accuracy
±2.5 %
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
€ 84.99
€ 84.99 Each (Exc. VAT)
€ 100.29
€ 100.29 Each (inc. VAT)
1
€ 84.99
€ 84.99 Each (Exc. VAT)
€ 100.29
€ 100.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 84.99 |
5 - 9 | € 83.60 |
10+ | € 83.04 |
Technical Document
Specifications
Brand
Sifam TinsleyCurrent Type
DC
Cutout Height
38mm
Cutout Width
43mm
Depth
31.2mm
Meter Accuracy
±2.5 %
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)