Silicon Labs CP2110-F02-GM1, USB Controller, 28-Pin QFN

RS Stock No.: 823-2132PBrand: Silicon LabsManufacturers Part No.: CP2110-F02-GM1
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

IC Type

Controller IC

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.95mm

Height

0.95mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5mm

Product details

Serial I/O Peripherals, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.60

€ 5.52 Each (Supplied in a Tube) (Exc. VAT)

€ 32.57

€ 6.514 Each (Supplied in a Tube) (inc. VAT)

Silicon Labs CP2110-F02-GM1, USB Controller, 28-Pin QFN
Select packaging type

€ 27.60

€ 5.52 Each (Supplied in a Tube) (Exc. VAT)

€ 32.57

€ 6.514 Each (Supplied in a Tube) (inc. VAT)

Silicon Labs CP2110-F02-GM1, USB Controller, 28-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Controller IC

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.95mm

Height

0.95mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5mm

Product details

Serial I/O Peripherals, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more