Silicon Labs Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4 °C, ±3%RH, 6 Pins

RS Stock No.: 865-2319Brand: Silicon LabsManufacturers Part No.: Si7021-A20-GM
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.4 °C, ±3%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.9 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

0.75mm

Width

3mm

Dimensions

3 x 3 x 0.75mm

Resolution

12 (Humidity) bit, 14 (Temperature) bit

Product details

Si70xx/Si701x/Si702x Digital Humidity & Temperature Sensors

The Si70xx/Si701x/Si702x series of digital humidity & temperature sensors integrates a humidity sensor, temperature sensor, I2C serial interface, calibration and on-chip signal conditioning in one compact QFN/DFN CMOS package.

When air comes into contact with the exposed polymide sensor, moisture in the air causes a capacitance change in the sensor resulting in the on-chip conditioning converting this to a humidity reading. This is then made available to the user over the I2C interface.

Applications include asset and goods tracking, laptops, tablets, PLC and I/O modules, smart phones, thermostats, humidistats, wireless sensing, detection of gas, fire, smoke and water, ventilation and air conditioning.


Features;
Wide operating voltage range : 1.9 V to 3.6 V
Low power
I2C serial interface
On-chip heater
Great long term stability
Fully calibrated
Pre-installed protective filter

Temperature & Humidity Sensors, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (Exc. VAT)

Silicon Labs Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4 °C, ±3%RH, 6 Pins
Select packaging type

P.O.A.

Each (In a Pack of 3) (Exc. VAT)

Silicon Labs Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4 °C, ±3%RH, 6 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.4 °C, ±3%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.9 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

0.75mm

Width

3mm

Dimensions

3 x 3 x 0.75mm

Resolution

12 (Humidity) bit, 14 (Temperature) bit

Product details

Si70xx/Si701x/Si702x Digital Humidity & Temperature Sensors

The Si70xx/Si701x/Si702x series of digital humidity & temperature sensors integrates a humidity sensor, temperature sensor, I2C serial interface, calibration and on-chip signal conditioning in one compact QFN/DFN CMOS package.

When air comes into contact with the exposed polymide sensor, moisture in the air causes a capacitance change in the sensor resulting in the on-chip conditioning converting this to a humidity reading. This is then made available to the user over the I2C interface.

Applications include asset and goods tracking, laptops, tablets, PLC and I/O modules, smart phones, thermostats, humidistats, wireless sensing, detection of gas, fire, smoke and water, ventilation and air conditioning.


Features;
Wide operating voltage range : 1.9 V to 3.6 V
Low power
I2C serial interface
On-chip heater
Great long term stability
Fully calibrated
Pre-installed protective filter

Temperature & Humidity Sensors, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more