Technical Document
Specifications
Brand
Silicon LabsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Latch
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.71 V
Package Type
SOT-23
Pin Count
3
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
€ 417.00
€ 1.39 Each (Supplied as a Tape) (Exc. VAT)
€ 492.06
€ 1.64 Each (Supplied as a Tape) (inc. VAT)
300
€ 417.00
€ 1.39 Each (Supplied as a Tape) (Exc. VAT)
€ 492.06
€ 1.64 Each (Supplied as a Tape) (inc. VAT)
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Silicon LabsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Latch
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.71 V
Package Type
SOT-23
Pin Count
3
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C