Technical Document
Specifications
Product details
EFM8 Sleepy Bee Starter Kits
Two starter kits for evaluation of the very low-power 8-bit EFM8 Sleepy Bee microcontrollers. EFM8 Sleepy Bee microcontrollers offer very low power consumption by combining innovative low-energy techniques with short wakeup times and include up to 14 high-quality capacitive touch sense channels.
SLSTK2010A: 25MHz EFM8SB10F8G-A 8051-core microcontroller, 8KB Flash memory, 512B RAM (RS 865-2375)
SLSTK2011A: 25MHz EFM8SB20F64G-A 8051-core microcontroller, 64KB Flash memory, 4532B RAM (RS 865-2384)
Integrated debugger
Advanced Energy Monitor (AEM)
Si7021 humidity and temperature sensor on I2C bus
128 x 128 pixel memory LCD display, reflective monochrome
2 x user pushbuttons
Reset pushbutton
Thumb analogue joystick
Capacitive touch pads
Access to GPIO via breakout pads
32kHz crystal for Real Time Clock (RTC) operation
User LED (tri-colour for SLSTK2011A, single-colour for SLSTK2010A)
Powered from USB connector or CR2032 coin cell, selected by slide-switch
CR2032 coin cell holder
miniUSB power connector
20-pin Expansion header & Debug connectors
Supplied with
CR2032 battery, getting started card and USB cable.
€ 163.49
€ 163.49 Each (Exc. VAT)
€ 192.92
€ 192.92 Each (inc. VAT)
1
€ 163.49
€ 163.49 Each (Exc. VAT)
€ 192.92
€ 192.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
EFM8 Sleepy Bee Starter Kits
Two starter kits for evaluation of the very low-power 8-bit EFM8 Sleepy Bee microcontrollers. EFM8 Sleepy Bee microcontrollers offer very low power consumption by combining innovative low-energy techniques with short wakeup times and include up to 14 high-quality capacitive touch sense channels.
SLSTK2010A: 25MHz EFM8SB10F8G-A 8051-core microcontroller, 8KB Flash memory, 512B RAM (RS 865-2375)
SLSTK2011A: 25MHz EFM8SB20F64G-A 8051-core microcontroller, 64KB Flash memory, 4532B RAM (RS 865-2384)
Integrated debugger
Advanced Energy Monitor (AEM)
Si7021 humidity and temperature sensor on I2C bus
128 x 128 pixel memory LCD display, reflective monochrome
2 x user pushbuttons
Reset pushbutton
Thumb analogue joystick
Capacitive touch pads
Access to GPIO via breakout pads
32kHz crystal for Real Time Clock (RTC) operation
User LED (tri-colour for SLSTK2011A, single-colour for SLSTK2010A)
Powered from USB connector or CR2032 coin cell, selected by slide-switch
CR2032 coin cell holder
miniUSB power connector
20-pin Expansion header & Debug connectors
Supplied with
CR2032 battery, getting started card and USB cable.