SKF 2305 ETN9 Self Aligning Ball Bearing- Open Type 25mm I.D, 62mm O.D

RS Stock No.: 207-9785Brand: SKFManufacturers Part No.: 2305 ETN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

24mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

7.1kN

Dynamic Load Rating

27kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2305

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 114.91

€ 114.91 Each (Exc. VAT)

€ 135.59

€ 135.59 Each (inc. VAT)

SKF 2305 ETN9 Self Aligning Ball Bearing- Open Type 25mm I.D, 62mm O.D

€ 114.91

€ 114.91 Each (Exc. VAT)

€ 135.59

€ 135.59 Each (inc. VAT)

SKF 2305 ETN9 Self Aligning Ball Bearing- Open Type 25mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

24mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

7.1kN

Dynamic Load Rating

27kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2305

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more