SKF 3305 ANR Double Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D

RS Stock No.: 233-0633Brand: SKFManufacturers Part No.: 3305 ANR
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

25.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

22kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3305

Race Type

Plain

Country of Origin

United States

€ 184.07

€ 184.07 Each (Exc. VAT)

€ 217.20

€ 217.20 Each (inc. VAT)

SKF 3305 ANR Double Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D

€ 184.07

€ 184.07 Each (Exc. VAT)

€ 217.20

€ 217.20 Each (inc. VAT)

SKF 3305 ANR Double Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

25.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

22kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3305

Race Type

Plain

Country of Origin

United States