Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
14kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
62205-2RS1/C3
Partial Bearing Code
62205
Country of Origin
Bulgaria
€ 43.60
€ 43.60 Each (Exc. VAT)
€ 51.45
€ 51.45 Each (inc. VAT)
1
€ 43.60
€ 43.60 Each (Exc. VAT)
€ 51.45
€ 51.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
14kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
62205-2RS1/C3
Partial Bearing Code
62205
Country of Origin
Bulgaria