SKF 63010-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 80mm O.D

RS Stock No.: 207-8254Brand: SKFManufacturers Part No.: 63010-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

23mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

21.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

630102RS

Partial Bearing Code

63010

Model Number (p)

630102RS

Country of Origin

Italy

Stock information temporarily unavailable.

€ 192.90

€ 192.90 Each (Exc. VAT)

€ 227.62

€ 227.62 Each (inc. VAT)

SKF 63010-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 80mm O.D

€ 192.90

€ 192.90 Each (Exc. VAT)

€ 227.62

€ 227.62 Each (inc. VAT)

SKF 63010-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

23mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

21.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

630102RS

Partial Bearing Code

63010

Model Number (p)

630102RS

Country of Origin

Italy