E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 7205 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 25mm I.D, 52mm O.D

RS Stock No.: 207-5439Brand: SKFManufacturers Part No.: 7205 BE-2RZP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

9.3kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7205

Country of Origin

Germany

Stock information temporarily unavailable.

€ 74.75

€ 74.75 Each (Exc. VAT)

€ 88.21

€ 88.21 Each (inc. VAT)

SKF 7205 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 25mm I.D, 52mm O.D

€ 74.75

€ 74.75 Each (Exc. VAT)

€ 88.21

€ 88.21 Each (inc. VAT)

SKF 7205 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 25mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

9.3kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7205

Country of Origin

Germany