SKF HK 1412 14mm I.D Needle Roller Bearing, 20mm O.D

RS Stock No.: 208-0179Brand: SKFManufacturers Part No.: HK 1412
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

14mm

Outside Diameter

20mm

Roller Bearing Type

Needle

Race Width

12mm

Bore Type

Parallel

Static Load Rating

8.65kN

Number of Rows

1

Dynamic Load Rating

6.82kN

Reference Speed

15000rpm

Limiting Speed

17000rpm

Fatigue Limit Load

0.98kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.34

€ 10.34 Each (Exc. VAT)

€ 12.20

€ 12.20 Each (inc. VAT)

SKF HK 1412 14mm I.D Needle Roller Bearing, 20mm O.D

€ 10.34

€ 10.34 Each (Exc. VAT)

€ 12.20

€ 12.20 Each (inc. VAT)

SKF HK 1412 14mm I.D Needle Roller Bearing, 20mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

14mm

Outside Diameter

20mm

Roller Bearing Type

Needle

Race Width

12mm

Bore Type

Parallel

Static Load Rating

8.65kN

Number of Rows

1

Dynamic Load Rating

6.82kN

Reference Speed

15000rpm

Limiting Speed

17000rpm

Fatigue Limit Load

0.98kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more