SKF 04B Triplex Roller Chain, 5m, PHC, BS

RS Stock No.: 267-9703Brand: SKFManufacturers Part No.: PHC 10B-3X5MTR
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

04B

Pitch

15.88mm

Number of Strands

Triplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Country of Origin

China

Stock information temporarily unavailable.

€ 388.26

€ 388.26 Each (Exc. VAT)

€ 458.15

€ 458.15 Each (inc. VAT)

SKF 04B Triplex Roller Chain, 5m, PHC, BS

€ 388.26

€ 388.26 Each (Exc. VAT)

€ 458.15

€ 458.15 Each (inc. VAT)

SKF 04B Triplex Roller Chain, 5m, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

04B

Pitch

15.88mm

Number of Strands

Triplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Country of Origin

China