SKF 24 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH24 16B-1 Chain Type

RS Stock No.: 267-8959Brand: SKFManufacturers Part No.: PHS 16B-1BH24
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

24

To Fit British Standard Chain Type

16B-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

70mm

Pitch Diameter

194.59mm

Country of Origin

China

Stock information temporarily unavailable.

€ 76.20

€ 76.20 Each (Exc. VAT)

€ 89.92

€ 89.92 Each (inc. VAT)

SKF 24 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH24 16B-1 Chain Type

€ 76.20

€ 76.20 Each (Exc. VAT)

€ 89.92

€ 89.92 Each (inc. VAT)

SKF 24 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH24 16B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

24

To Fit British Standard Chain Type

16B-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

70mm

Pitch Diameter

194.59mm

Country of Origin

China