Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
47.6mm
Mount Hole Size
17 mm
Length
167mm
Overall Height
93mm
Mount Hole Centre-to-Centre
129mm
Country of Origin
Italy
Stock information temporarily unavailable.
€ 97.63
€ 97.63 Each (Exc. VAT)
€ 115.20
€ 115.20 Each (inc. VAT)
SKF SYJ 35 TF Pillow Block Bearing -, 35mm ID
1
€ 97.63
€ 97.63 Each (Exc. VAT)
€ 115.20
€ 115.20 Each (inc. VAT)
SKF SYJ 35 TF Pillow Block Bearing -, 35mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
47.6mm
Mount Hole Size
17 mm
Length
167mm
Overall Height
93mm
Mount Hole Centre-to-Centre
129mm
Country of Origin
Italy