Grey Stainless Steel Pre-Cut Shim, 50mm x 50mm x 1mm

RS Stock No.: 204-4518Brand: SKFManufacturers Part No.: TMAS 50-100Distrelec Article No.: 30422135
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

1mm

Length

50mm

Width

50mm

Slot Width

13mm

Colour

Grey

Country of Origin

Bulgaria

€ 45.96

€ 45.96 Each (Exc. VAT)

€ 54.23

€ 54.23 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 50mm x 50mm x 1mm

€ 45.96

€ 45.96 Each (Exc. VAT)

€ 54.23

€ 54.23 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 50mm x 50mm x 1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 45.96
5 - 9€ 44.83
10+€ 44.54

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

1mm

Length

50mm

Width

50mm

Slot Width

13mm

Colour

Grey

Country of Origin

Bulgaria