SKF TPE Seal, 50mm ID, 75.5mm OD, 12.5mm

RS Stock No.: 506-684Brand: SKFManufacturers Part No.: TSN511L
brand-logo
View all in Seals

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

75.5mm

Seal Type

Four-Lip Seal

Thickness

12.5mm

Seal Material

TPE

Country of Origin

Sweden

Product details

Double-Lip Seal, Type L

Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.

Plummer Blocks, Bearing Lubrication and Accessories

Stock information temporarily unavailable.

€ 36.76

€ 36.76 Each (Exc. VAT)

€ 43.38

€ 43.38 Each (inc. VAT)

SKF TPE Seal, 50mm ID, 75.5mm OD, 12.5mm

€ 36.76

€ 36.76 Each (Exc. VAT)

€ 43.38

€ 43.38 Each (inc. VAT)

SKF TPE Seal, 50mm ID, 75.5mm OD, 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 36.76
5 - 9€ 36.25
10 - 24€ 35.81
25+€ 35.40

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

75.5mm

Seal Type

Four-Lip Seal

Thickness

12.5mm

Seal Material

TPE

Country of Origin

Sweden

Product details

Double-Lip Seal, Type L

Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.

Plummer Blocks, Bearing Lubrication and Accessories