E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SL POWER AULT AC/DC Adapter

RS Stock No.: 848-1652Brand: SL POWER AULTManufacturers Part No.: CENB1040A1203F01
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

IEC

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200 (with Output Connector)mm

Efficiency

85%

MTBF

>100000h

Minimum Temperature

0°C

Line Regulation Range

±1%

Country of Origin

China

Product details

Switch Mode Desk Top Power Adapter, C14, CENB1040 Series

The AULT CENB1040 is a series of 40W ErP level V compliant desktop power supplies. These switch mode desktop power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. The CENB1040 switch mode power supply comes with an IEC320 – C14 class I grounded plug, see accessory link for available cables and plugs. Typical applications for these plug-in power supplies are in ITE commercial.

Universal input range
Meets EISA2007, CEC efficiency level V, EU (EC) No 278/2009 phase II
5V to 48V single output models, up to 40W
Regulated output with low ripple
Impact resistant polycarbonate enclosure
No load power consumption ˂0.3W
Limited power source

Standards

UL/EN/IEC60950-1, 2nd edition

Switch Mode - SL Power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SL POWER AULT AC/DC Adapter

P.O.A.

SL POWER AULT AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug Type

IEC

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200 (with Output Connector)mm

Efficiency

85%

MTBF

>100000h

Minimum Temperature

0°C

Line Regulation Range

±1%

Country of Origin

China

Product details

Switch Mode Desk Top Power Adapter, C14, CENB1040 Series

The AULT CENB1040 is a series of 40W ErP level V compliant desktop power supplies. These switch mode desktop power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. The CENB1040 switch mode power supply comes with an IEC320 – C14 class I grounded plug, see accessory link for available cables and plugs. Typical applications for these plug-in power supplies are in ITE commercial.

Universal input range
Meets EISA2007, CEC efficiency level V, EU (EC) No 278/2009 phase II
5V to 48V single output models, up to 40W
Regulated output with low ripple
Impact resistant polycarbonate enclosure
No load power consumption ˂0.3W
Limited power source

Standards

UL/EN/IEC60950-1, 2nd edition

Switch Mode - SL Power

You may be interested in