Sloan Green Panel Mount Indicator, 230V ac, 22mm Mounting Hole Size

RS Stock No.: 510-8648Brand: SloanManufacturers Part No.: 951GGOZ
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Sloan

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

22mm

Lamp Type

LED

Bezel Style

Prominent

Current Rating

20mA

Intensity

4 x 800mcd

Product details

Sloan 22mm IP65 LED Indicators, 951 Series

Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.

You may be interested in
Stock information temporarily unavailable.

€ 115.29

€ 115.29 Each (Exc. VAT)

€ 136.04

€ 136.04 Each (inc. VAT)

Sloan Green Panel Mount Indicator, 230V ac, 22mm Mounting Hole Size

€ 115.29

€ 115.29 Each (Exc. VAT)

€ 136.04

€ 136.04 Each (inc. VAT)

Sloan Green Panel Mount Indicator, 230V ac, 22mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 115.29
10 - 24€ 107.06
25 - 49€ 98.61
50 - 99€ 89.81
100+€ 80.74
You may be interested in

Technical Document

Specifications

Brand

Sloan

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

22mm

Lamp Type

LED

Bezel Style

Prominent

Current Rating

20mA

Intensity

4 x 800mcd

Product details

Sloan 22mm IP65 LED Indicators, 951 Series

Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.

You may be interested in