SMC 3700 L/min G 1/8 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

RS Stock No.: 395-289Brand: SMCManufacturers Part No.: AMH550C-F10D
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Typical Flow

3700 L/min

Filtration Size

0.01µm

Manufacturer Series

AMH

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,034.78

€ 1,034.78 Each (Exc. VAT)

€ 1,221.04

€ 1,221.04 Each (inc. VAT)

SMC 3700 L/min G 1/8 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

€ 1,034.78

€ 1,034.78 Each (Exc. VAT)

€ 1,221.04

€ 1,221.04 Each (inc. VAT)

SMC 3700 L/min G 1/8 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Typical Flow

3700 L/min

Filtration Size

0.01µm

Manufacturer Series

AMH

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan