SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 40mm Stroke, C85 Series, Double Acting

RS Stock No.: 838-9140Brand: SMCManufacturers Part No.: C85N16-40
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C85

Bore

16mm

Action

Double

Stroke

40mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

19.7 (Dia.) x 151mm

Length

151mm

Diameter

19.7mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-20°C

Weight

250g

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Stock information temporarily unavailable.

€ 75.79

€ 75.79 Each (Exc. VAT)

€ 89.43

€ 89.43 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 40mm Stroke, C85 Series, Double Acting

€ 75.79

€ 75.79 Each (Exc. VAT)

€ 89.43

€ 89.43 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 40mm Stroke, C85 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 75.79
5 - 9€ 73.86
10+€ 71.91

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C85

Bore

16mm

Action

Double

Stroke

40mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

19.7 (Dia.) x 151mm

Length

151mm

Diameter

19.7mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-20°C

Weight

250g

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.